396-068-526-202

Heilind Number:EDA396-068-526-202
Manufacturer:EDAC
Manufacturer Number:396-068-526-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-526-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0-rated Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, it offers seamless board-to-board connectivity. Supporting up to 68 positions, it is ideal for high-density applications. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various conditions. Elevate your electronic assemblies with this essential component.