396-068-526-203

Heilind Number:EDA396-068-526-203
Manufacturer:EDAC
Manufacturer Number:396-068-526-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-526-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal performance. With a pitch of .125 inches and two rows of 68 positions, it offers seamless integration for your board-to-board connections. The black color and straight mount orientation make for easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee suitability for diverse applications. Trust in this connector for efficient and secure electrical connections in your projects.