396-068-526-207

Heilind Number:EDA396-068-526-207
Manufacturer:EDAC
Manufacturer Number:396-068-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-526-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable and efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate 68 positions for seamless board-to-board connections. Its straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.