396-068-526-802

Heilind Number:EDA396-068-526-802
Manufacturer:EDAC
Manufacturer Number:396-068-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-526-802

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures both reliability and longevity in operation. With a 2-row design and 68 positions, it offers ample connectivity options for your electronic devices. The black color and straight mount orientation add to its sleek and professional appearance, while a .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its 3A amperage rating and robust construction for secure and efficient signal transmission in your applications. Elevate your PCB connectivity with this essential component.