396-068-526-803

Heilind Number:EDA396-068-526-803
Manufacturer:EDAC
Manufacturer Number:396-068-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-526-803

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration into your electronic setups. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and aesthetics. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing make for easy installation, accommodating a generous 68 positions for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees performance even in challenging environments. Perfect for various applications, it's a must-have in any electronic toolkit.