396-068-526-804

Heilind Number:EDA396-068-526-804
Manufacturer:EDAC
Manufacturer Number:396-068-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-526-804

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a contact material of Copper Alloy, this connector guarantees reliable signal transmission. Its double-row design, with a total of 68 positions and a pitch of .125 inches, offers ample connectivity options. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in diverse environments. Trust in its 3A amperage rating, and experience seamless data transmission in your electronic systems.