396-068-540-202

Heilind Number:EDA396-068-540-202
Manufacturer:EDAC
Manufacturer Number:396-068-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-540-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for supreme functionality, this connector features a sleek black finish and is capable of handling an amperage of 3A. Its durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows and a total of 68 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connection. Boasting a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Explore our range of connectors for more options to streamline your electronic setups.