396-068-540-258

Heilind Number:EDA396-068-540-258
Manufacturer:EDAC
Manufacturer Number:396-068-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-540-258

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The two rows of copper alloy contacts, totaling 68 positions, provide reliable power transmission with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for professional and DIY electronics projects, this connector is a must-have for any PCB assembly task.