396-068-540-802

Heilind Number:EDA396-068-540-802
Manufacturer:EDAC
Manufacturer Number:396-068-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-540-802

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 68 copper alloy contacts, this connector offers seamless data transfer at an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide a precise and secure fit, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for both standard and demanding environments. Elevate your connectivity standards with this essential component.