396-068-540-803

Heilind Number:EDA396-068-540-803
Manufacturer:EDAC
Manufacturer Number:396-068-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-540-803

Detailed Description

Enhance connectivity in your electronic devices with this 2-row Card Edge Connector. Designed for seamless board-to-board PCB connections, it features 68 positions with a pitch of .125 inches for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures durability and safety. With a contact material of Copper Alloy, it boasts excellent conductivity and reliability. Operating in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and .2 inch row spacing make installation easy and convenient. Perfect for high-performance applications, this connector guarantees a stable and secure connection every time. Upgrade your electronic setups with this essential component.