396-068-540-807

Heilind Number:EDA396-068-540-807
Manufacturer:EDAC
Manufacturer Number:396-068-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-540-807

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connectivity, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 68 copper alloy contact positions, it ensures reliable power transfer at a 3A amperage. The .125-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its performance and elevate your connectivity solutions today.