396-068-540-812

Heilind Number:EDA396-068-540-812
Manufacturer:EDAC
Manufacturer Number:396-068-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-540-812

Detailed Description

Enhance connectivity in electronic systems with this Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek Black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a 3 A amperage rating, it can efficiently handle power transmission. The connector offers two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, accommodating a total of 68 positions for versatile connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Perfect for applications in the electronics industry, this connector provides a robust and efficient solution for board-to-board connections.