396-068-541-202

Heilind Number:EDA396-068-541-202
Manufacturer:EDAC
Manufacturer Number:396-068-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it's not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and 68 positions, this connector offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable and efficient power transmission, with an amperage rating of 3A. Its .125-inch pitch and .2-inch row spacing make it easy to integrate into your PCB assembly process. Designed for straight mounting orientation, it guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for use in various environments. Upgrade your connectivity solutions with this essential component.