396-068-541-207

Heilind Number:EDA396-068-541-207
Manufacturer:EDAC
Manufacturer Number:396-068-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-541-207

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a sleek black design, it offers a robust solution for power transmission, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With two rows of 68 positions each, this connector ensures efficient signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, it provides precise alignment on the board. Suitable for straight mounting orientation, it offers ease of installation. Operating within a wide temperature range of -40 to 105°C, it is ideal for diverse applications in the industrial and commercial sectors. Explore seamless connectivity with this essential component for your PCB design projects.