396-068-541-208

Heilind Number:EDA396-068-541-208
Manufacturer:EDAC
Manufacturer Number:396-068-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-541-208

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precision in signal transmission. Featuring 68 positions and a straight mount orientation, it facilitates effortless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the 3A amperage rating ensures efficient power transfer. Ideal for various applications in electronics manufacturing, this connector is a versatile solution for your connectivity needs.