396-068-541-212

Heilind Number:EDA396-068-541-212
Manufacturer:EDAC
Manufacturer Number:396-068-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transfer, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable and efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration into your circuitry, while the straight mount orientation ensures a secure fit. Featuring 68 positions, this connector is perfect for demanding applications. It operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of environments. Upgrade your connectivity solutions with this versatile and dependable connector.