396-068-541-802

Heilind Number:EDA396-068-541-802
Manufacturer:EDAC
Manufacturer Number:396-068-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-541-802

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. Its dual-row design with copper alloy contacts allows for efficient signal transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Boasting 68 positions, this connector accommodates multiple connections with ease. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for professional applications in the electronics industry, this Card Edge Connector is a must-have for your PCB assembly projects.