396-068-541-807

Heilind Number:EDA396-068-541-807
Manufacturer:EDAC
Manufacturer Number:396-068-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable data transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, it ensures seamless power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 68 positions, offering ample room for your circuitry needs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its superior construction guarantees long-lasting performance. Upgrade your PCB setup with this essential component.