396-068-541-808

Heilind Number:EDA396-068-541-808
Manufacturer:EDAC
Manufacturer Number:396-068-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-541-808

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at 3A amperage. The .125-inch pitch and .2-inch row spacing accommodate 68 positions, facilitating seamless board-to-board connections. Its straight mount orientation and broad operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB setup with this essential component for efficient and secure connectivity.