396-068-541-858

Heilind Number:EDA396-068-541-858
Manufacturer:EDAC
Manufacturer Number:396-068-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-541-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for durability, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows of 68 positions each, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Engineered with a .125-inch pitch and .2-inch row spacing, it facilitates precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this Straight-mount Card Edge Connector, an essential component for seamless PCB integration.