396-068-555-202

Heilind Number:EDA396-068-555-202
Manufacturer:EDAC
Manufacturer Number:396-068-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-555-202

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Its double-row design, with 68 positions and a .125-inch pitch, offers seamless connectivity for your electronic components. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our Card Edge Connector for efficient board-to-board connections in your projects.