396-068-555-203

Heilind Number:EDA396-068-555-203
Manufacturer:EDAC
Manufacturer Number:396-068-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of 68 positions each, this connector offers ample space for versatile connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, it enables precise and secure mating. Its straight mount orientation facilitates easy installation on the board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance Card Edge Connector.