396-068-555-204

Heilind Number:EDA396-068-555-204
Manufacturer:EDAC
Manufacturer Number:396-068-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-555-204

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and durable component designed to facilitate seamless board-to-board communication. With a striking black hue and made from UL 94V-0 Thermoplastic Polyester, this connector not only ensures a secure fit but also complies with stringent safety standards. Featuring two rows of 68 copper alloy contacts, it guarantees reliable power transmission at a steady amperage of 3 A. The precise pitch of .125 inches and row spacing of .2 inches allow for efficient signal transfer, while the straight mount orientation simplifies installation. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in various electronic applications. Upgrade your PCB connections with this high-performance solution.