396-068-555-258

Heilind Number:EDA396-068-555-258
Manufacturer:EDAC
Manufacturer Number:396-068-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-555-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 68 positions, it offers ample space for your circuitry needs. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, it facilitates precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for a wide range of environments. Whether you're working on a new project or upgrading existing systems, this connector is a must-have for any electronics enthusiast. Elevate your connectivity solutions with this essential component.