396-068-555-802

Heilind Number:EDA396-068-555-802
Manufacturer:EDAC
Manufacturer Number:396-068-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-555-802

Detailed Description

Enhance your circuit board connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate efficient board-to-board connections, offering a total of 68 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, meeting the demands of modern electronic systems with ease. Upgrade your PCB connectivity with this essential component.