396-068-555-803

Heilind Number:EDA396-068-555-803
Manufacturer:EDAC
Manufacturer Number:396-068-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-555-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this essential component boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With two rows and a total of 68 positions, it offers ample room for seamless circuit integration. The Copper Alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Its straight mount orientation and 3A amperage rating further enhance its versatility, making it a perfect choice for professionals and hobbyists alike. Upgrade your setup with this essential component and experience superior connectivity like never before.