396-068-555-804

Heilind Number:EDA396-068-555-804
Manufacturer:EDAC
Manufacturer Number:396-068-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-555-804

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 68 positions, it offers ample space for efficient data transmission. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in challenging environments. Perfect for various applications in the electronics industry, it's a must-have for your connectivity needs. Elevate your PCB design with this high-quality connector and experience superior performance like never before.