396-068-555-807

Heilind Number:EDA396-068-555-807
Manufacturer:EDAC
Manufacturer Number:396-068-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-555-807

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable operation in a variety of environments. With a double-row configuration and 68 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it accommodates diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity requirements.