396-068-555-812

Heilind Number:EDA396-068-555-812
Manufacturer:EDAC
Manufacturer Number:396-068-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-555-812

Detailed Description

Enhance connectivity in your electronics with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black color and a housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 68 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and seamless integration into your systems. Elevate your PCB connections with this high-quality component.