396-068-555-858

Heilind Number:EDA396-068-555-858
Manufacturer:EDAC
Manufacturer Number:396-068-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-555-858

Detailed Description

Enhance connectivity in your PCB designs with this dual-row Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it not only ensures durability but also complies with safety standards. With a contact material of Copper Alloy and a pitch of .125 inches, it facilitates seamless data transfer. Boasting 68 positions, this connector is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB layouts with this essential component.