396-068-555-878

Heilind Number:EDA396-068-555-878
Manufacturer:EDAC
Manufacturer Number:396-068-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-555-878

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contact material and a pitch of .125 in guarantee secure and efficient connections. Boasting two rows and 68 positions, it offers ample room for intricate circuitry. Its straight mount orientation and compact design make it ideal for board-to-board PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for any electronics project.