396-068-556-202

Heilind Number:EDA396-068-556-202
Manufacturer:EDAC
Manufacturer Number:396-068-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-556-202

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector, featuring a lustrous black finish that adds a touch of sophistication to your electronic assembly. Designed for optimal performance, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 68 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for seamless integration, making it a must-have in your collection of essential connectors. Elevate your connectivity game with this high-quality Card Edge Connector.