396-068-556-203

Heilind Number:EDA396-068-556-203
Manufacturer:EDAC
Manufacturer Number:396-068-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-556-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a dual-row configuration and 68 positions, it offers ample connectivity options. The Copper Alloy contacts provide efficient power transmission, while the black color adds a sleek touch to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial or commercial use. Its straight mount orientation and .125-inch pitch make installation a breeze, guaranteeing a secure and stable connection. Upgrade your board-to-board connections with this essential component.