396-068-556-212

Heilind Number:EDA396-068-556-212
Manufacturer:EDAC
Manufacturer Number:396-068-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-556-212

Detailed Description

Enhance your PCB connection with this dual-row Card Edge Connector, designed for efficient and secure board-to-board contact. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Featuring 68 positions and a straight mount orientation, it ensures optimal connectivity in your electronic applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contacts provide reliable conductivity, while its 3A amperage rating accommodates high-power demands. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this high-performance component.