396-068-556-258

Heilind Number:EDA396-068-556-258
Manufacturer:EDAC
Manufacturer Number:396-068-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-556-258

Detailed Description

Enhance connectivity with this essential Card Edge Connector, a vital component for seamless integration in electronic setups. Designed with precision, it ensures reliable performance in various applications. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers durability but also complies with safety standards. Featuring two rows and 68 positions, it facilitates efficient data transfer on PCBs. The copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless connection. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and versatile. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Trust in this connector for robust and high-performance board-to-board connections.