| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 396-068-556-804 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA396-068-556-804 |
396-068-556-804
| Heilind Number: | EDA396-068-556-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 396-068-556-804 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our two-row Card Edge Connector. Designed for maximum efficiency, this black connector features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .125 inches and 68 positions, it ensures seamless data transmission. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this reliable connector for optimal performance.

