396-068-556-858

Heilind Number:EDA396-068-556-858
Manufacturer:EDAC
Manufacturer Number:396-068-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-556-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black hue, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring long-lasting performance. Featuring two rows of precision-engineered Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. With a convenient pitch of .125 inches and row spacing of .2 inches, it accommodates up to 68 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Elevate your electronic assemblies with this high-quality connector, a must-have in any professional or DIY project.