396-068-558-201

Heilind Number:EDA396-068-558-201
Manufacturer:EDAC
Manufacturer Number:396-068-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A, making it ideal for a wide range of applications. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 68 positions cater to diverse connectivity needs. Its right-angle mount orientation allows for flexible PCB configuration, while the wide operating temperature range of -40 to 105 °C ensures reliability in harsh environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.