396-068-558-202

Heilind Number:EDA396-068-558-202
Manufacturer:EDAC
Manufacturer Number:396-068-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-558-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration for a total of 68 positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various industrial applications. Upgrade your setup with this essential connector for reliable and efficient board-to-board connections.