396-068-558-203

Heilind Number:EDA396-068-558-203
Manufacturer:EDAC
Manufacturer Number:396-068-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-558-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, offering two rows of 68 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, its Copper Alloy contacts ensure reliable signal transmission. With a compact pitch of .125 inches and row spacing of .2 inches, it's ideal for space-efficient designs. Designed for right-angle mounting, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connections with this essential component.