396-068-558-212

Heilind Number:EDA396-068-558-212
Manufacturer:EDAC
Manufacturer Number:396-068-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-558-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows with 68 positions each, it allows for efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. The right-angle mount orientation accommodates various design requirements, while the wide operating temperature range of -40 to 105 °C guarantees suitability for diverse applications. Trust in this connector for robust and efficient board-to-board connections.