396-068-558-803

Heilind Number:EDA396-068-558-803
Manufacturer:EDAC
Manufacturer Number:396-068-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless connection with precision. Boasting a total of 68 positions, this connector guarantees efficient data transmission. Its right angle mount orientation and compact design make it suitable for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for both commercial and industrial use. Upgrade your circuit boards with this essential component that delivers superior performance.