396-068-558-807

Heilind Number:EDA396-068-558-807
Manufacturer:EDAC
Manufacturer Number:396-068-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-558-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, this connector offers reliable signal transmission. Boasting 68 positions, it facilitates extensive connectivity options for your PCBs. Its right-angle mount orientation allows for efficient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB connections with this essential component.