396-068-558-808

Heilind Number:EDA396-068-558-808
Manufacturer:EDAC
Manufacturer Number:396-068-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-558-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3 A amperage capacity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and efficient power transmission. With two rows and 68 positions, it provides ample connectivity options. The right-angle mount orientation makes installation a breeze, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various electronic applications. Upgrade your connectivity solutions with this essential component.