396-068-558-812

Heilind Number:EDA396-068-558-812
Manufacturer:EDAC
Manufacturer Number:396-068-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-558-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it ensures reliable power transmission with an amperage of 3 A. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, this connector offers seamless integration on your PCB. With a total of 68 positions, it facilitates efficient data transfer, while the right-angle mount orientation allows for versatile installation. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component.