396-068-558-858

Heilind Number:EDA396-068-558-858
Manufacturer:EDAC
Manufacturer Number:396-068-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-558-858

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a wide range of environments, withstanding temperatures from -40 to 105 °C. Featuring two rows of 68 copper alloy contact positions with a pitch of .125 inches, it offers high-speed data transmission and power delivery with an amperage of 3 A. The right-angle mount orientation and row spacing of .2 inches make it easy to integrate into your system, while the robust construction guarantees long-lasting durability. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the perfect solution for your connectivity needs.