396-068-559-207

Heilind Number:EDA396-068-559-207
Manufacturer:EDAC
Manufacturer Number:396-068-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 68 positions spread across two rows, it offers ample capacity for your electronic components. The copper alloy contact material guarantees reliable power transmission, while the 3A amperage rating ensures efficient performance. Its right-angle mount orientation and .125-inch pitch make it suitable for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for both industrial and commercial use. Upgrade your PCB setup with this essential component for seamless and efficient board-to-board connections.