396-068-559-802

Heilind Number:EDA396-068-559-802
Manufacturer:EDAC
Manufacturer Number:396-068-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-559-802

Detailed Description

Enhance connectivity within your circuitry with this essential Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a dual-row configuration and 68 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you're working on a new project or upgrading existing systems, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105 °C, is a must-have component. Its right-angle mount orientation further enhances flexibility in installation, making it ideal for various applications in the electronics industry. Trust in its quality and efficiency to streamline your connectivity needs effectively.