396-068-559-803

Heilind Number:EDA396-068-559-803
Manufacturer:EDAC
Manufacturer Number:396-068-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-559-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage and copper alloy contacts, it guarantees efficient power transmission. The connector's 2-row configuration with 68 positions offers ample connectivity options, while a pitch of .125 in and row spacing of .2 in facilitate easy installation. Its right-angle mount orientation allows for flexible positioning, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for demanding environments. Upgrade your system with this high-quality connector, perfect for professionals and enthusiasts alike.