396-068-559-804

Heilind Number:EDA396-068-559-804
Manufacturer:EDAC
Manufacturer Number:396-068-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-559-804

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Designed for high performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. The 68-position connector features copper alloy contacts for reliable signal transmission. With a .125-inch pitch and .2-inch row spacing, it offers precise alignment on your board. Its right-angle mount orientation ensures seamless integration, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Upgrade your electronics with this essential component.